| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 2Power/40Signal |
| Number of Rows | 1/4 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 6.35/2.54 |
| Body Orientation | Straight |
| Polarization Type | Dual Slot |
| Maximum Current Rating (A) | (31/5.7)/Contact |
| Maximum Voltage Rating | (920VDC|650VAC)/(636VDC|450VAC) |
| Insulation Resistance (MOhm) | 15000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Tray |
| Product Length (mm) | 57.15 |
| Product Depth (mm) | 14.5 |
| Product Height (mm) | 14.62 |
| Tradename | PowerStrip™ |
| Tail Length (mm) | 2.35 |
| Mounting | Through Hole |