| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 2(1:1/1.26) |
| Maximum Interwinding Capacitance (pF) | 45 |
| Maximum Primary Leakage Inductance (uH) | 0.4/0.4 |
| Maximum DCR Primary Side (Ohm) | 0.8/0.8 |
| Maximum DCR Secondary Side (Ohm) | 1/1 |
| High Potential | 1500Vrms |
| Minimum Crosstalk (dB) | 50(Typ)@0.1MHz to 10MHz |
| Minimum CMRR (dB) | 50@1MHz |
| Minimum Return Loss (dB) | 11/14@2MHz to 3MHz |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | SMD |
| Packaging | Tube |
| Product Length (mm) | 17.15 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 8.64 |