Pulse Electronics CorporationPE-68279NLTrasformatore di commutazione
Switching Transformer 14 Terminal SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| DC/DC Converter Transformer | |
| 12.5VDC | |
| 9VDC(Typ) | |
| Surface Mount | |
| 14 | |
| -40 | |
| 130 | |
| Tube | |
| 13.97 | |
| 11.51 | |
| 6.43 |
With this PE-68279NL switching transformer from Pulse your circuit will be galvanically isolated and safer to operate on. This switching transformer has an operating temperature range of -40 °C to 130 °C. It has 14 terminals. This device comes in tube packaging. It also has a dc/dc converter transformer. This product is 13.97 mm long, 6.43 mm tall and 11.51 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.