Pulse Electronics CorporationPE-65415NLTrasformatore di telecomunicazione
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| T1/CEPT/ISDN-PRI Transformer | |
| 1CT:2CT | |
| 30 | |
| 0.5 | |
| 0.7 | |
| 1.2 | |
| 1500Vrms | |
| 50(Typ)@0.1MHz to 10MHz | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 12.7 | |
| 8.89 | |
| 6.35 |
Beef up your slow and outdated telecommunications lines with this PE-65415NL telecom transformer developed by Pulse. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. This device comes in tube packaging. It has a turn ratio of 1CT:2CT. It also has a t1/cept/isdn-pri transformer. This product is 12.7 mm long, 6.35 mm tall and 8.89 mm deep. The maximum DCR on the primary side is 0.7 Ohm, while its 1.2 Ohm on the secondary side.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

