Pulse Electronics CorporationPE-53819SNLTMontaggio superficie induttore
Inductor Power Toroid 173uH 20% 0.54A 0.6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 173u | |
| 20% | |
| 0.54 | |
| 0.6(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 14.48 | |
| Surface Mount | |
| 14.35 | |
| 9.14 |
Make any circuit look clean and compact using this power PE-53819SNLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 600m(Typ) Ohm. It has an inductance of 173u H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

