Pulse Electronics CorporationPE-53819Induttore impiombato
Inductor Power Toroid 173uH 20% 0.54A 0.6Ohm DCR RDL
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 173u | |
| 20% | |
| 0.54 | |
| 0.6(Typ) | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 130 | |
| 12.57 | |
| 12.57 | |
| 9.52 |
If you need a convenient and easily removable inductor for your electrical design then consider this power PE-53819 leaded inductor from Pulse. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This device utilizes toroid technology. It has a tolerance of 20%. It has an inductance of 173u H. This leaded inductor has a maximum DC current of 540m A with a maximum resistance of 600m(Typ) Ohm. This product is 12.57 mm long, 9.52 mm tall and 12.57 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
