Pulse Electronics CorporationPE-53812SNLMontaggio superficie induttore
Inductor Power Toroid 78uH 20% 0.46A 0.8Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 78u | |
| 20% | |
| 0.46 | |
| 0.8(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 11.18 | |
| Surface Mount | |
| 11.05 | |
| 9.14 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PE-53812SNL surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has an inductance of 78u H. This device is made with wirewound technology. It has a tolerance of 20%. This product is 11.18 mm long, 9.14 mm tall and 11.05 mm deep. This SMD inductor has a maximum DC current of 460m A with a maximum resistance of 800m(Typ) Ohm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

