Pulse Electronics CorporationPE-0805CD470GTTMontaggio superficie induttore
Inductor RF Chip Wirewound 0.0466uH 2% 200MHz 60Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0466u | |
| 2% | |
| 200M | |
| 0.5 | |
| 0.31 | |
| 60 | |
| 500M | |
| 1650M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.58 |
Save valuable space on a PCB with this rf chip PE-0805CD470GTT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 1.65G Hz. It has an inductance of 46.6n H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 310m Ohm. It has a tolerance of 2%. This product is 2.29 mm long, 1.58 mm tall and 1.68 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

