NexperiaPDZ5.6B-QXZener
Diode Zener Single 5.605V 2% 400mW Automotive 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 5.605 | |
| 2% | |
| 400 | |
| 5 | |
| 1 | |
| 50 | |
| 400 | |
| -65 | |
| 150 | |
| Automotive | |
| 1.9mV/K | |
| 5.73 | |
| 5.48 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

