BournsPDB241-E420P-103B0Compensatore del resistori, potenziometri e reostati
Res Carbon Film POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24 X 28mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 500 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -10 | |
| 70 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 31.8 | |
| 24 | |
| 28 | |
| Panel Mount |
Infrequently adjust the resistor value for your circuit with this PDB241-E420P-103B0 potentiometer from Bourns. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. This product is 31.8 mm long, 28 mm tall and 24 mm deep. This part has an operating temperature of -10 to 70 °C. It has a tolerance of 20%. This device utilizes carbon film technology. The PDB241-E420P-103B0 part has a solder lug termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

