STMicroelectronicsPD55015-ERF MOSFETs
Trans RF MOSFET N-CH 40V 5A 3-Pin PowerSO-10RF (Formed lead) Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 20(Min) | |
| 5 | |
| 89@12.5V | |
| 6.5@12.5V | |
| 60@12.5V | |
| 2.5 | |
| 73000 | |
| 15(Min) | |
| 14 | |
| 1000 | |
| 55 | |
| -65 | |
| 165 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 9.4 |
| Package Length | 9.5 |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | PowerSO-10RF (Formed lead) |
| 3 | |
| Lead Shape | Gull-wing |
Implement a switching capability into your circuit design with this PD55015-E RF amplifier from STMicroelectronics. Its maximum power dissipation is 73000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel RF power MOSFET operates in enhancement mode. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 165 °C. Its maximum frequency is 1000 MHz.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.