NichiconPCV1H120MCL2GSCondensatore in alluminio polimerico
Cap Aluminum Polymer 12uF 50VDC 20%( 6.3 X 6mm) SMD 0.055 Ohm 1.2A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 12uF | |
| 20% | |
| 50VDC | |
| 0.055 | |
| Low | |
| 1.2 | |
| 120@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Nichicon's PCV1H120MCL2GS conductive polymer aluminum solid capacitors. It can withstand a voltage of 50 VDC. It has 2 terminals. This product is 6 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. Its leakage current is 120@2Min μA.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.