NichiconPCV1D101MCL2GSCondensatore in alluminio polimerico

Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 7mm) SMD 0.042 Ohm 1.4A 3000h 105°C T/R Automotive AEC-Q200

The Nichicon PCV1D101MCL2GS conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 20 VDC. It has 2 terminals. This product is 7 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 400@2Min μA.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    19 settimane
    • Price: $0.8952
    1. 1+$0.8952
    2. 4000+$0.8862

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.