| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Segment | |
| 32bit | |
| 384ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| 3 | |
| Analog and Digital | |
| 185 | |
| ±6%FSR | |
| 100dB | |
| -25 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
With this PCM5100PW DAC converter from Texas Instruments converting analog signals into digital is easy. This device is based on Segment architecture. This device's digital interface is serial (3-wire). It has a voltage output. This DAC has a resolution of 32bit. This DAC has a temperature range of -25 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device uses analog and digital power.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.