| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 16bit | |
| 2 | |
| 4|2 | |
| 50ksps | |
| Serial (2-Wire, 3-Wire, I2C, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Analog and Digital | |
| 2.828Vp-p | |
| 26.4 | |
| 39.6 | |
| 90dB(Typ) | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 24 | |
| Lead Shape | Ball |
A must-have for data processing uses, this PCM1870AYZFT ADC made by Texas Instruments will translate analog electrical signals. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire, 3-wire, i2c, spi). It has a single-ended and differential input signal. Its maximum power dissipation is 39.6 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.828 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.