NichiconPCG1C820MCL1GSCondensatore in alluminio polimerico
Cap Aluminum Polymer 82uF 16VDC 20%( 6.3 X 6mm) SMD 0.03 Ohm 2.3A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 82uF | |
| 20% | |
| 16VDC | |
| 0.03 | |
| Low | |
| 2.3 | |
| 262@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6 |
Add Nichicon's PCG1C820MCL1GS conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 6 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 262@2Min μA.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.