Mean Well EnterprisesPCD-16-350AAlimentatori LED
AC/DC LED Power Supply 16.8W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 24 to 48 | |
| 350 | |
| 16.8 | |
| 90VAC to 135VAC | |
| PWM | |
| 0.9(Min) | |
| 82(Typ) | |
| Lead Wire | |
| IP42 | |
| 3Year | |
| -30 | |
| 60 | |
| 190 | |
| Mounting | Screw |
| Package Height | 29.5 mm |
| Package Width | 57 mm |
| Package Length | 98.6 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Your electronic devices will need this PCD-16-350A AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 to 48 V and maximum output power of 16.8 W. This part's single output can handle a current up to 0.35 A. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.