PanduitPC14C13BL1.5Cable Assembly AC Power
Cable Assembly 0.46m C14 to C13 3 to 3 POS F-M 18AWG
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 0.46 | |
| 18 | |
| C14 | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Straight | |
| 13 | |
| 250V | |
| Polyvinyl Chloride | |
| 105 |
This device has a maximum current rating of 13 A. This part has an operating temperature range of -60 to 100 °C. This has a Power to Power connector. It has a power cord cable. Its wire is 16 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

