AmphenolPC06P-18-30PConnettore circolare

Conn Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port

Use this miniature cylindrical PC06P-18-30P connector from Amphenol to connect peripherals to your device. This PL connector's 30 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 18-30. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 35.71 mm long with a diameter of 34.39 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.