AmphenolPC06A-8-4SConnettore circolare
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 8-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Bright | |
| 600VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 18.51 | |
| 38.96 |
Use only the best miniature cylindrical PC06A-8-4S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-4. It has a plug type gender. It has a straight body orientation. This product is 38.96 mm long with a diameter of 18.51 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

