| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 6 | |
| 0.9@10mA@1A|1.1@300mA@6A | |
| 0.03@50mA@0.5A|0.06@50mA@1A|0.095@10mA@1A|0.17@20mA@2A|0.25@30mA@3A|0.2@400mA@4A|0.29@300mA@6A | |
| 6 | |
| 100 | |
| 280@0.5A@2V|260@1A@2V|210@2A@2V|70@6A@2V | |
| 2100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.61(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

