NexperiaPBSS4032NZ,115GP BJT
Trans GP BJT NPN 30V 4.9A 2000mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Small Signal | |
| Single Dual Collector | |
| 1 | |
| 30 | |
| 30 | |
| 5 | |
| 0.9@100mA@1A|1.05@400mA@4A | |
| 0.125@50mA@1A|0.18@10mA@1A|0.21@40mA@2A|0.25@400mA@4A|0.375@40mA@4A|0.34@270mA@5.4A | |
| 4.9 | |
| 100 | |
| 300@500mA@2V|300@1A@2V|250@2A@2V|200@4A@2V|150@6A@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SC-73 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.