Pulse Electronics CorporationPB2020.103NLMontaggio superficie induttore
Inductor Power Unshielded Wirewound 10uH/8.4uH 20% 12.6A 0.0078Ohm DCR Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 10u(OCL)/8.4u | |
| 20% | |
| 12.6 | |
| 20 | |
| 0.0078 | |
| 2 | |
| -40 | |
| 130 | |
| Tray | |
| 23.87 | |
| Surface Mount | |
| 20.83 | |
| 10.16 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PB2020.103NL surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device is made with wirewound technology. It has an inductance of 10u/8.4u(Rated) H. It has a tolerance of 20%. This product is 23.87 mm long, 10.16 mm tall and 20.83 mm deep. This SMD inductor has a maximum DC current of 12.6 A with a maximum resistance of 7.8m Ohm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

