EatonPB-5R0V104-RDoppio strato elettrico del condensatore - Supercondensatori
Cap Supercap 0.1F 5V -20% to 80% (11.3 X 6 X 13mm) Radial 7.3mm 3uA 4 Ohm 1000h 70°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1F | |
| -20% to 80% | |
| 5VDC | |
| 4 | |
| Low | |
| 3 | |
| 1000 | |
| Polar | |
| -25 | |
| 70 | |
| Radial | |
| 2 | |
| Bulk | |
| 11.3 X 6 X 13 | |
| 11.3(Max) | |
| 6(Max) | |
| 13(Max) | |
| 1.1 | |
| 0.5 | |
| Through Hole | |
| 7.3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
