Mean Well EnterprisesPB-120N-27CCaricatori batteria
Battery Chargers 1-OUT 27.6V 4.3A 118.68W
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Lead-Acid | |
| 88 to 132|176 to 264 | |
| AC/DC | |
| 1 | |
| 27.6 | |
| 4.3 | |
| 118.68 | |
| 3000VAC | |
| 1100 | |
| 47 to 63 | |
| DIN Male | |
| Yes | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -10 | |
| 45 |
With this PB-120N-27C battery charger made by Mean-Well USA, Inc., you can be sure that your devices will never run out of energy. It has a voltage of 27.6 V and maximum output power of 118.68 W. This part's single output can handle a current up to 4.3 A. This part has an input voltage of 88 to 132|176 to 264. This part has a minimum operating temperature of -10 °C and a maximum of 45 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

