VishayPAC500001000FAC000Foro singolo fissato al resistore
Res Wirewound 100 Ohm 1% 5W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 5 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±100 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 7.5 | |
| 26 | |
| 2.6 | |
| 0.8 | |
| Through Hole |
In addition to being very cost-effective, the PAC500001000FAC000 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is ±100 ppm/°C. The PAC500001000FAC000 part has an axial termination style. This product is 26 mm long. This device utilizes wirewound technology. It has a tolerance of 1%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

