Pulse Electronics CorporationPA4304.472NLTMontaggio superficie induttore
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz 4.7A 0.0205Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 4.7u | |
| 30% | |
| 100K | |
| 4.7 | |
| 4.7 | |
| 0.0205 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PA4304.472NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 4.7u H. This device is made with drum core technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 4.7 A with a maximum resistance of 20.5m Ohm. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

