Più cercati
Pulse Electronics CorporationPA1005.100NLTTrasformatore di corrente
Current Transformer 1:100 1000Vrms 0.00075Ohm Prim. DCR 5.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:100 | |
| 20000 | |
| 2000(Min) | |
| 0.00075 | |
| 5.5 | |
| 1000Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 0.34 | |
| 7.21 | |
| 8.38 | |
| 5.5 |
Safely measure the current flow in high voltage and high current circuits using this PA1005.100NLT current transformer from Pulse to step down high alternating current. It has an operating frequency of 0.05M to 1M Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 6 terminals. The maximum DCR on the primary side is 0.00075 Ohm, while its 5.5 Ohm on the secondary side. It also has a current sense transformer. This product is 7.21 mm long, 5.5 mm tall and 8.38 mm deep. It has a turn ratio of 1:100.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

