Micro Commercial ComponentsP6KE75CA-TPSoppressori di tensioni transitorie (TVS)

TVS Diode Single Bi-Dir 64.1V 600W 2-Pin DO-15 T/R

This P6KE75CA-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 103 V and minimum breakdown voltage is 71.3 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

No Stock Available

Quantity Increments of 1 Minimum 4000
  • Manufacturer Lead Time:
    18 settimane
    • Price: $0.0814
    1. 4000+$0.0814
    2. 5000+$0.0806
    3. 6000+$0.0787
    4. 10000+$0.0773
    5. 15000+$0.0766
    6. 20000+$0.0750
    7. 25000+$0.0743
    8. 30000+$0.0718
    9. 50000+$0.0711

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.