Taiwan SemiconductorP6KE36CA R0Soppressori di tensioni transitorie (TVS)

Diode TVS Single Bi-Dir 30.8V 600W 2-Pin DO-15 T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this P6KE36CA R0 TVS diode from Taiwan Semiconductor. This device's maximum clamping voltage is 49.9 V and minimum breakdown voltage is 34.2 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.