VishayP600A-E3/54Rectifiers

Diode Switching 50V 22A 2-Pin Case P-600 T/R

Switch from an AC voltage to a DC voltage using a switching diode P600A-E3/54 rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 22 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 3200 Minimum 3200
  • Manufacturer Lead Time:
    7 settimane
    • Price: $0.3593
    1. 3200+$0.3593
    2. 16000+$0.3557
    3. 48000+$0.3521
    4. 80000+$0.3486
    5. 96000+$0.3451
    6. 160000+$0.3417
    7. 240000+$0.3383
    8. 400000+$0.3349
    9. 2000000+$0.3315

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.