LittelfuseP4202ACLRPApparecchi di protezione di sovracorrente tiristori
Thyristor Surge Protection Devices 380V 50A 3-Pin TO-220 Modified T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 380(Min) | |
| 380(Min) | |
| 4@2.2A | |
| 500(Min) | |
| 2.2 | |
| 50(Min) | |
| 150(Min) | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 9.53(Max) |
| Package Width | 4.78(Max) |
| Package Length | 10.42(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-220 Modified |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

