VishayP16NP102KAB15Compensatore del resistori, potenziometri e reostati
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 350 | |
| 1 | |
| Cermet | |
| -40 | |
| 85 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Top | |
| 16 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 50000 | |
| 1 | |
| Bulk | |
| 16 | |
| 24.5 | |
| 4.5 | |
| Panel Mount |
Optimization and calibration of resistance in a circuit has never been easier with this P16NP102KAB15 potentiometer from Vishay! This part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This device utilizes cermet technology. The P16NP102KAB15 part has a solder lug termination style. This product is 24.5 mm tall with a diameter of 16 mm. This part has an operating temperature of -40 to 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

