Pulse Electronics CorporationP1170.224NLTMontaggio superficie induttore
Inductor Power Shielded Wirewound 220uH/165uH 20% 100KHz 1A 0.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 220u(OCL)/165u | |
| 20% | |
| 100K | |
| 1 | |
| 1 | |
| 0.4 | |
| 3.5M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 6 |
This power P1170.224NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This product is 12.24 mm long, 6 mm tall and 12.24 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 400m Ohm. This device is made with wirewound technology. It has an inductance of 165u/220u(Rated) H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.5M Hz.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

