Pulse Electronics CorporationP1170.104NLTMontaggio superficie induttore

Inductor Power Shielded Wirewound 100uH/75uH 20% 100KHz 1.4A 0.23Ohm DCR T/R

This power P1170.104NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.5M Hz. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 12.24 mm long, 6 mm tall and 12.24 mm deep. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 230m Ohm. It has an inductance of 75u/100u(Rated) H.

Import TariffMay apply to this part

271 pezzi: Spedisce domani

    Total$63.84Price for 94

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2024+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 271 pezzi
      • Price: $0.6791

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.