Reduced Price
Pulse Electronics CorporationP1166.273NLTMontaggio superficie induttore
Inductor Power Shielded Wirewound 27uH/20.3uH 20% 100KHz 1A 0.18Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 27u(OCL)/20.3u | |
| 20% | |
| 100K | |
| 1 | |
| 1.1 | |
| 0.18 | |
| 17M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 3.51 |
Use this power P1166.273NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 20.3u/27u(Rated) H. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 17M Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 180m Ohm. This product is 7.54 mm long, 3.51 mm tall and 7.54 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

