Pulse Electronics CorporationP0180NLMontaggio superficie induttore
Inductor Power Toroid 32.8uH/131uH 10% 2.2A/1.07A 0.106Ohm/0.404Ohm DCR Tube
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 32.8u|131u | |
| 10% | |
| 2.2|1.07 | |
| 0.106|0.404 | |
| 4 | |
| -40 | |
| 130 | |
| Tube | |
| 12.7 | |
| Surface Mount | |
| 12.7 | |
| 5.46 |
Use this power P0180NL surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device comes in tube packaging. This SMD inductor has a maximum DC current of 2.2|1.07 A with a maximum resistance of 106m|404m Ohm. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 12.7 mm long, 5.46 mm tall and 12.7 mm deep. It has an inductance of 32.8u|131u H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.