C&KOS202013MT8QN1Interruttore a slitta

Switch Slide ON ON DPDT Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk

Using the OS202013MT8QN1 slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 0.3 A @ 30VDC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The OS202013MT8QN1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.6 mm long, 11 mm tall and 10.2 mm deep. The maximum DC voltage rating is 30 VDC.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.