VishayORNTA1003AT1Reti e array del resistore
Res Thin Film NET 100K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 100K | |
| 0.1% | |
| 100 | |
| 0.4 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 4.9 | |
| 6 | |
| 1.73 | |
| Surface Mount |
Looking to save space and power in your circuit design? The ORNTA1003AT1 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.4 W and a power rating per resistor of 0.1 (1/10) W. This product's 4 resistors have a value of 100K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.93 mm long, 1.73 mm tall and 6.07 mm deep. This device is made with thin film technology. The ORNTA1003AT1 part has a gull wing termination style. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

