| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 3.18 |
| Slit Width (mm) | 0.25 |
| Peak Wavelength (nm) | 890 |
| Maximum Rise Time (ns) | 50(Typ) |
| Maximum Fall Time (ns) | 50(Typ) |
| Output Device | Photologic, Open Collector, Buffer |
| Maximum Forward Current (mA) | 40 |
| Maximum Reverse Voltage (V) | 2 |
| Maximum Power Dissipation (mW) | 275 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Mounting | Screw |
| Package Height | 15.25 |
| Package Width | 6.35 |
| Package Length | 24.63 |
| PCB changed | 5 |
| Pin Count | 5 |