| Compliant | |
| EAR99 | |
| Active | |
| OPA727AIDGKR | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.5um | |
| CMOS | |
| 0.3@±5V | |
| 4 | |
| 12 | |
| ±2 | |
| ±3|±5 | |
| ±6 | |
| 0.0001@12V | |
| 0.000085@12V | |
| 0.0005@12V | |
| 6.5@12V | |
| 40@12V | |
| 40 | |
| Single|Dual | |
| 30@12V | |
| 10@±6V | |
| 3 | |
| 120 | |
| 0.0025@±6V | |
| 90.46(Typ) | |
| 86 | |
| 85 to 90 | |
| 20 | |
| 450 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier OPA727AIDGKR OP amp from Texas Instruments. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with CMOS technology. It has a single channel per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.