Texas InstrumentsOPA602BPAmplificatori OP

Op Amp Single Wideband Amplifier ±18V 8-Pin PDIP Tube

The large amount of gain, or amplification, produced by this general purpose amplifier OPA602BP OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies. This device is made with bifet technology.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.