| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| 5@±30V | |
| 8 | |
| 60 | |
| ±4 | |
| ±5|±9|±12|±15|±18|±24|±28 | |
| ±30 | |
| 0.05@±30V | |
| 0.1@±30V | |
| 0.5@±30V | |
| 15@5V | |
| 500(Min)@±30V | |
| Single|Dual | |
| 6@±30V | |
| 90@±30V | |
| 115 | |
| 0.2@±30V | |
| 80 | |
| 80 to 85 | |
| 1 | |
| 18000 | |
| Yes | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.44(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 7 | |
| Lead Shape | Through Hole |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OPA547TG3 OP amp from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±5|±9|±12|±15|±18|±24|±28 V, with a minimum of ±4 V and maximum of ±30 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.