| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Voltage Amplifier | |
| High Voltage Amplifier | |
| 1 | |
| 3@±40V | |
| ±10 | |
| ±12|±15|±18|±24|±28 | |
| ±40 | |
| 0.0001@±40V | |
| 0.0001@±40V | |
| 6.5@±40V | |
| 50(Min)@±40V | |
| Dual | |
| 7.2@±40V | |
| 21@±40V | |
| 110 | |
| 0.009@±40V | |
| 86 | |
| 85 to 90 | |
| 1.8 | |
| 5000 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.6 |
| Package Width | 8.34 |
| Package Length | 10.16 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | PFM |
| 7 |
If you need your circuit to amplify a voltage signal then this general purpose amplifier OPA452TA-1 OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of ±10 V and maximum of ±40 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.