Texas InstrumentsOPA4227UAG4Amplificatori OP

Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC Tube

The general purpose amplifier OPA4227UAG4 OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bipolar technology. This device uses dual power supplies. It has 4 channels per chip.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.