| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.05@5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.5 | |
| ±2.75 | |
| 0.001@5.5V | |
| 0.0002@5.5V | |
| 0.0005@5.5V | |
| 0.035@5.5V@-40C to 125C | |
| 2 | |
| Single|Dual | |
| 0.16@5.5V | |
| 55@5.5V | |
| 0.25 | |
| 100 | |
| 0.1@5.5V | |
| 120(Typ) | |
| 100(Typ) | |
| 95 to 105 | |
| 0.35 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 1.45 |
| Package Length | 1.1 |
| PCB changed | 5 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 5 | |
| Lead Shape | Ball |
The general purpose amplifier OPA330AIYFFT OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. This device utilizes CMOS technology. It has a single channel per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.