Texas InstrumentsOPA180IDBVTAmplificatori OP

Op Amp Single Zero Drift Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R

Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OPA180IDBVT OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. It has a single channel per chip.

500 pezzi: disponibili per la spedizione 4 domani

    Total$337.60Price for 250

    • (250)

      disponibili per la spedizione 4 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2317+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Thailandia
      • In Stock: 500 pezzi
      • Price: $1.3504

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.