Texas InstrumentsOPA132UAmplificatori OP

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC Tube

The general purpose amplifier OPA132U OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.

150 pezzi: disponibili per la spedizione 3 domani

    Total$440.48Price for 75

    • (75)

      disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Malaysia
      • In Stock: 150 pezzi
      • Price: $5.873

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.