Analog DevicesOP484ESZ-REELAmplificatori OP

Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N T/R

Increase functionality to your control circuit with this general purpose amplifier OP484ESZ-REEL OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bipolar technology.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    10 settimane
    • Price: $15.73
    1. 2500+$15.73

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.