Analog DevicesOP293ESZAmplificatori OP
Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| 0.1@5V | |
| 2 | |
| 36 | |
| ±1 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.002@5V@-40C to 125C | |
| 0.015@5V@-40C to 125C | |
| 0.029(Typ)@5V | |
| Single|Dual | |
| 0.012@5V | |
| 65@5V | |
| 106.02(Min) | |
| 0.05@5V | |
| 100 | |
| 100 | |
| 95 to 105 | |
| 0.035 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier OP293ESZ OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.